+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCS6-21CU-0305-BK

Wire; S/FTP; Cat 6a; 4x2x23AWG; Cu; wire; PE; black; 305m; outdoor

NEW

Manufacturer: LANBERG

Manufacturer part number:
LCS6-21CU-0305-BK
TME Symbol:
LCS6-21CU-0305-BK

Specification

Manufacturer
LANBERG
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Package contents
305m
Cable external diameter
7.6mm
CPR standard
Fca
Operating temperature
-20...60°C
Cable features
  • FLUKE PASSED certificate
  • twisted pair conductors
Cable application
  • LAN
  • outdoor
Gross weight16.2 kg
Certificates
EAN code5901969448139
See other products in this category: Telecommunication Cables LANBERG,
*
LCS6-21CU-0305-BK
1 in TME stock
Net price for quantities from 1 rol - 277.22 USDGross price for quantities from 1 rol - 277.22 USD
Net price for quantities from 2 rol - 242.57 USDGross price for quantities from 2 rol - 242.57 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.