+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCU6-10CC-0100-S

Wire; U/UTP; 4x2x23AWG; CCA; wire; PVC; grey; 100m; Øcable: 5.5mm


Manufacturer: LANBERG

Manufacturer part number:
LCU6-10CC-0100-S
TME Symbol:
LCU6-10CC-0100-S

Specification

Manufacturer
LANBERG
Type of wire
data transmission
Kind of cable
U/UTP
Cable structure
4x2x23AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
5.5mm
Cable application
LAN
CPR standard
Fca
Data transfer rate
1Gbps
Operating temperature
-20...75°C
Gross weight3.16535 kg
Certificates
EAN code5901969446708

WATCH VIDEO

See other products in this category: Telecommunication Cables LANBERG,
*
LCU6-10CC-0100-S
2 in TME stock
Net price for quantities from 1 rol - 23.06 USDGross price for quantities from 1 rol - 23.06 USD
Net price for quantities from 3 rol - 20.51 USDGross price for quantities from 3 rol - 20.51 USD
Net price for quantities from 5 rol - 17.94 USDGross price for quantities from 5 rol - 17.94 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.