+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LD-SP-4508

Loudspeaker; general purpose; 500mW; 8Ω; Ø45x11mm


Manufacturer: LOUDITY

Manufacturer part number: -
TME Symbol:
LD-SP-4508

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
8Ω
Body dimensions
Ø45x11mm
Operating temperature
-20...70°C
Sound level
85dB
Resonant frequency
650Hz
Sound output tolerance
±3dB
Gross weight14.93 g
See other products in this category: Speakers LOUDITY,
*
LD-SP-4508
991 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 500 pcs