+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

909 X

Frontal plate; short,flat; W: 21mm; for electromagnetic lock

Manufacturer: LOCKPOL

Manufacturer part number:
909 X
TME Symbol:
LOC-909X

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
flat, short
Width
21mm
Application
for electromagnetic lock
Length
0.13m
Material
stainless steel
Gross weight47 g
See other products in this category: Electromagnetic Locks LOCKPOL
*
909 X
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs