+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1083

Blade; 18mm; 10pcs.

Manufacturer: MEDID

Manufacturer part number:
1083
TME Symbol:
MED.1083

Specification

Manufacturer
MEDID
Type of tool accessories
blade
Width
18mm
Quantity in set/package
10pcs.
Gross weight39.5 g
See other products in this category: Shears, Scissors, Knives MEDID,
*
1083
31 in TME stock
Net price for quantities from 1 pcg - 1.56 USDGross price for quantities from 1 pcg - 1.56 USD
Net price for quantities from 5 pcg - 1.56 USDGross price for quantities from 5 pcg - 1.56 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg