+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

895

Knife; universal; 18mm; ABS; stainless steel

Manufacturer: MEDID

Manufacturer part number:
895
TME Symbol:
MED.895

Specification

Manufacturer
MEDID
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Standard equipment
blade x1
Kind of package
blister
Handle material
ABS
Blade material
stainless steel
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight91.5 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEDID,
*
895
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 3 pcs - 5.44 USDGross price for quantities from 3 pcs - 5.44 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs