+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

898

Blade; 18mm; 10pcs.

Manufacturer: MEDID

Manufacturer part number:
898
TME Symbol:
MED.898

Specification

Manufacturer
MEDID
Type of tool accessories
blade
Width
18mm
Kind of package
plastic box
Quantity in set/package
10pcs.
Related items
MED.893, MED.894, MED.895
Gross weight78.73 g
See other products in this category: Shears, Scissors, Knives MEDID,
*
898
48 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 3.81 USDGross price for quantities from 1 pcg - 3.81 USD
Net price for quantities from 3 pcg - 3.54 USDGross price for quantities from 3 pcg - 3.54 USD
Packaging method by the manufacturer:
Cardboard = 10 pcg