+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

899

Blade; 9mm; 10pcs.

Manufacturer: MEDID

Manufacturer part number:
899
TME Symbol:
MED.899

Specification

Manufacturer
MEDID
Type of tool accessories
blade
Width
9mm
Kind of package
plastic box
Quantity in set/package
10pcs.
Related items
MED.890
Gross weight25.77 g
See other products in this category: Shears, Scissors, Knives MEDID,
*
899
278 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.12 USDGross price for quantities from 1 pcg - 3.12 USD
Net price for quantities from 3 pcg - 2.90 USDGross price for quantities from 3 pcg - 2.90 USD
Packaging method by the manufacturer:Cardboard = 10 pcgCardboard = 200 pcg