+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

966

Knife; 18mm; automatic security return; Handle material: metal

Manufacturer: MEDID

Manufacturer part number:
966
TME Symbol:
MED.966

Specification

Manufacturer
MEDID
Type of tool
knife
Width
18mm
Oblique pliers/knives features
automatic security return
Handle material
metal
Colour
silver
Trade name
assembly knife
Gross weight163.3 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEDID,
*
966
7 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 5 pcs - 5.16 USDGross price for quantities from 5 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs