+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24550

Padlock; mandrel; brass; Equipment: key x3; 50mm; hardened,steel


Manufacturer: MEGA

Manufacturer part number:
24550
TME Symbol:
MGA-24550

Specification

Manufacturer
MEGA
Type of mounting element
padlock
Kind of padlock
mandrel
Body material
brass
Standard equipment
key x3
Slot width
50mm
Application
cabinets, gates, sheds
Shackle/bolt material
hardened, steel
Gross weight187.4 g
EAN code5903755245502
See other products in this category: Padlocks MEGA,
*
24550
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 3 pcs - 6.54 USDGross price for quantities from 3 pcs - 6.54 USD