+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30009H

Knife; universal; Tool length: 130mm; W: 9mm

Manufacturer: MEGA

Manufacturer part number:
30009H
TME Symbol:
MGA-30009H

Specification

Manufacturer
MEGA
Type of tool
knife
Pliers/knives application
universal
Tool length
130mm
Width
9mm
Handle material
plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight10.9 g
EAN code5903755300096

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEGA,
*
30009H
489 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 15 pcs - 0.28 USDGross price for quantities from 15 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs