+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30019

Knife; universal; Tool length: 150mm; W: 18mm

Manufacturer: MEGA

Manufacturer part number:
30019
TME Symbol:
MGA-30019

Specification

Manufacturer
MEGA
Type of tool
knife
Pliers/knives application
universal
Tool length
150mm
Width
18mm
Standard equipment
blade x10
Handle material
plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight95.5 g
EAN code5903755300195

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEGA,
*
30019
30 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 3 pcs - 1.66 USDGross price for quantities from 3 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)