+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30048

Knife; universal; Tool length: 150mm; W: 18mm; plastic


Manufacturer: MEGA

Manufacturer part number:
30048
TME Symbol:
MGA-30048

Specification

Manufacturer
MEGA
Type of tool
knife
Pliers/knives application
universal
Tool length
150mm
Width
18mm
Handle material
plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight46.74 g
EAN code5903755300485

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEGA,
*
30048
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 15 pcs - 0.67 USDGross price for quantities from 15 pcs - 0.67 USD
Packaging method by the manufacturer:
Cardboard = 24 pcs