+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31009H

Blade; universal; 9mm; 10pcs.


Manufacturer: MEGA

Manufacturer part number:
31009H
TME Symbol:
MGA-31009H

Specification

Manufacturer
MEGA
Type of tool accessories
blade
Tools application
universal
Width
9mm
Quantity in set/package
10pcs.
Gross weight22.2 g
EAN code5903755310095
See other products in this category: Shears, Scissors, Knives MEGA,
*
31009H
192 in TME stock
Net price for quantities from 5 pcg - 0.47 USDGross price for quantities from 5 pcg - 0.47 USD
Net price for quantities from 15 pcg - 0.42 USDGross price for quantities from 15 pcg - 0.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg