+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31018H

Blade; universal; 18mm; 10pcs.


Manufacturer: MEGA

Manufacturer part number:
31018H
TME Symbol:
MGA-31018H

Specification

Manufacturer
MEGA
Type of tool accessories
blade
Tools application
universal
Width
18mm
Quantity in set/package
10pcs.
Gross weight47.79 g
EAN code5903755310187
See other products in this category: Shears, Scissors, Knives MEGA,
*
31018H
182 in TME stock
Net price for quantities from 5 pcg - 0.60 USDGross price for quantities from 5 pcg - 0.60 USD
Net price for quantities from 15 pcg - 0.54 USDGross price for quantities from 15 pcg - 0.54 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcgCardboard = 300 pcg