+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28230

Pliers: locking; welding grip; Pliers len: 280mm


Manufacturer: MEGA

Manufacturer part number:
28230
TME Symbol:
MGA-WGP01

Specification

Manufacturer
MEGA
Type of pliers
locking
Kind of pliers
welding grip
Pliers length
280mm
Grip capacity
0...80mm
Pliers/knives application
  • for clamp gripping of flat and formed elements
  • in welding
Oblique pliers/knives features
  • adjusting screw enables the regulation of jaw opening and crimping force
  • nickel plated tool
  • size of jaws free space: 85 x 55 mm
Gross weight612.5 g
EAN code5903755282309
See other products in this category: Locking Pliers MEGA,
*
28230
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 3 pcs - 6.59 USDGross price for quantities from 3 pcs - 6.59 USD
Net price for quantities from 5 pcs - 6.13 USDGross price for quantities from 5 pcs - 6.13 USD
Packaging method by the manufacturer:Cardboard = 6 pcsCardboard = 36 pcs