+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-94120

Cable tie; L: 330mm; W: 5mm; acid resistant steel AISI 316; 420N


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-94120
TME Symbol:
MLT12SS5-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.33m
Tie width
5mm
Tie material
acid resistant steel AISI 316
Tie strength
420N
Version
with fold locking
Bundle diameter
90mm
Manufacturer series
MTL
Related items
HDT16
Operating temperature
-80...538°C
Gross weight6.2 g
Certificates
EAN code5022660312953
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-94120
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.59 USDGross price for quantities from 500 pcs - 2.59 USD
Net price for quantities from 1500 pcs - 2.27 USDGross price for quantities from 1500 pcs - 2.27 USD