+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-91300

Cable tie; L: 430mm; W: 10mm; acid resistant steel AISI 316; 850N

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-91300
TME Symbol:
MLT16SS10-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
430mm
Tie width
10mm
Tie material
acid resistant steel AISI 316
Tie strength
850N
Version
with fold locking
Bundle diameter
120mm
Manufacturer series
MTL
Related items
HDT16
Operating temperature
-80...538°C
Gross weight16 g
Certificates
EAN code5022660312960
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-91300
0 in TME stock
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
Net price for quantities from 500 pcs - 3.34 USDGross price for quantities from 500 pcs - 3.34 USD
Net price for quantities from 1500 pcs - 2.94 USDGross price for quantities from 1500 pcs - 2.94 USD
No. of pieces (Multiplicity: 100)