+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-91400

Cable tie; L: 630mm; W: 5mm; acid resistant steel AISI 316; 420N


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-91400
TME Symbol:
MLT24SS5-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.63m
Tie width
5mm
Tie material
acid resistant steel AISI 316
Tie strength
420N
Version
with fold locking
Bundle diameter
180mm
Manufacturer series
MTL
Related items
HDT16
Operating temperature
-80...538°C
Gross weight11 g
Certificates
EAN code4031026301570
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-91400
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 3.76 USDGross price for quantities from 1000 pcs - 3.76 USD