+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Length | 0.63m | |
Tie width | 10.26mm | |
Tie material | acid resistant steel AISI 316 | |
Tie strength | 850N | |
Colour | black | |
Version | with fold locking | |
Plating material | polyester | |
Bundle diameter | 180mm | |
Manufacturer series | MTL | |
Related items | HDT16 |