+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MN-20-089

Pliers; insulated,curved,universal; 200mm; Chrom-vanadium steel


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-089
TME Symbol:
MN-20-089

Specification

Manufacturer
MODECO EXPERT
Type of tool
pliers
Kind of pliers
curved, insulated, universal
Pliers length
200mm
Conform to the norm
IEC 60900 VDE
Material
Chrom-vanadium steel
Gross weight1.44 kg
EAN code5906675489834
See other products in this category: Insulated Pliers MODECO EXPERT,
*
MN-20-089
6 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 3 pcs - 17.59 USDGross price for quantities from 3 pcs - 17.59 USD
Net price for quantities from 6 pcs - 16.96 USDGross price for quantities from 6 pcs - 16.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs