+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MN-26-025

Cutters; 190mm; Cutting range: steel wire Ø1,2mm max


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-26-025
TME Symbol:
MN-26-025

Specification

Manufacturer
MODECO EXPERT
Type of tool
cutters
Length
190mm
Cutting range
steel wire Ø1,2mm max
Pliers/knives application
for cutting copper and aluminium cables
Gross weight280 g
EAN code5906675489674
See other products in this category: Wire Rope and Cable Cutters MODECO EXPERT,
*
MN-26-025
10 in TME stock
Net price for quantities from 1 pcs - 15.03 USDGross price for quantities from 1 pcs - 15.03 USD
Net price for quantities from 5 pcs - 14.03 USDGross price for quantities from 5 pcs - 14.03 USD
Net price for quantities from 10 pcs - 13.53 USDGross price for quantities from 10 pcs - 13.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.