+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MN-26-027

Cutters; L: 250mm; Blade: 55-60 HRC; Øcable: 13mm


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-26-027
TME Symbol:
MN-26-027

Specification

Manufacturer
MODECO EXPERT
Type of tool
cutters
Length
0.25m
Blade hardness
55-60 HRC
Cable external diameter
13mm
Pliers/knives application
for cutting copper and aluminium cables
Gross weight3.194 kg
EAN code5906675489681
See other products in this category: Wire Rope and Cable Cutters MODECO EXPERT,
*
MN-26-027
6 in TME stock
Net price for quantities from 1 pcs - 23.51 USDGross price for quantities from 1 pcs - 23.51 USD
Net price for quantities from 3 pcs - 21.94 USDGross price for quantities from 3 pcs - 21.94 USD
Net price for quantities from 6 pcs - 21.16 USDGross price for quantities from 6 pcs - 21.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.