+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Length | 369mm | |
Tie width | 8mm | |
Tie material | stainless steel AISI 304 | |
Tie strength | 1500N | |
Version | with punch-locking mechanism | |
Bundle diameter | 100mm | |
Manufacturer series | MST | |
Related items | MST9 | |
Operating temperature | -80...538°C |