+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-3001

Pliers; side,cutting; handles with plastic grips,return spring


Manufacturer: NEWBRAND

Manufacturer part number:
NB-3001
TME Symbol:
NB-3001

Specification

Manufacturer
NEWBRAND
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
stainless steel
Cutting range
coper wire Ø2,6mm max
Pliers length
125mm
Oblique pliers/knives features
  • handles with plastic grips
  • return spring
Gross weight68.22 g
See other products in this category: Cutting Pliers NEWBRAND,
*
NB-3001
47 in TME stock
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 5 pcs - 8.29 USDGross price for quantities from 5 pcs - 8.29 USD
Net price for quantities from 10 pcs - 7.20 USDGross price for quantities from 10 pcs - 7.20 USD
Net price for quantities from 50 pcs - 6.32 USDGross price for quantities from 50 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs