+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-KNIFE01

Knife; for electricians; straight; Tool length: 195mm; 1kVAC

Manufacturer: NEWBRAND

Manufacturer part number:
NB-KNIFE01
TME Symbol:
NB-KNIFE01

Specification

Manufacturer
NEWBRAND
Type of tool
knife
Kind of tool
for electricians
Kind of blade
straight
Tool length
195mm
Blade length
50mm
Conform to the norm
IEC 60900:2004
Max. operating voltage
1kV AC
Trade name
assembly knife
Oblique pliers/knives features
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • insulated
  • protective cap
Gross weight114.6 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEWBRAND,
*
NB-KNIFE01
78 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 5 pcs - 8.13 USDGross price for quantities from 5 pcs - 8.13 USD
Net price for quantities from 10 pcs - 7.42 USDGross price for quantities from 10 pcs - 7.42 USD
Net price for quantities from 20 pcs - 7.17 USDGross price for quantities from 20 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs