+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-PCUT02

Pliers; cutting,for wire stripping; 170mm; 6÷21mm2


Manufacturer: NEWBRAND

Manufacturer part number:
NB-PCUT02
TME Symbol:
NB-PCUT02

Specification

Manufacturer
NEWBRAND
Type of tool
pliers
Kind of pliers
cutting, for wire stripping
Tool material
SK5 steel
Cutting range
copper cable Ø12mm max
Pliers length
170mm
Wire cross-section
6...21mm2
Oblique pliers/knives features
  • ergonomic two-component handles
  • opening lock
  • oval head
Gross weight183.7 g
See other products in this category: Cutting Pliers NEWBRAND,
*
NB-PCUT02
78 in TME stock
Net price for quantities from 1 pcs - 19.51 USDGross price for quantities from 1 pcs - 19.51 USD
Net price for quantities from 3 pcs - 18.02 USDGross price for quantities from 3 pcs - 18.02 USD
Net price for quantities from 5 pcs - 16.54 USDGross price for quantities from 5 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 60 pcs