+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-PCUT03

Pliers; cutting; opening lock,oval head; 168mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-PCUT03
TME Symbol:
NB-PCUT03

Specification

Manufacturer
NEWBRAND
Type of tool
pliers
Kind of pliers
cutting
Tool material
SK5 steel
Cutting range
copper cable Ø10,5mm max
Pliers length
168mm
Oblique pliers/knives features
  • opening lock
  • oval head
Gross weight204.55 g
See other products in this category: Cutting Pliers NEWBRAND,
*
NB-PCUT03
49 in TME stock
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 5 pcs - 9.73 USDGross price for quantities from 5 pcs - 9.73 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.