+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC-0900-WIE

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: LANBERG

Manufacturer part number:
NC-0900-WIE
TME Symbol:
NC-0900-WIE

Specification

Manufacturer
LANBERG
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4Hz, 5Hz
Data transfer rate
600Mbps
Communication with PC
USB
Standard
IEEE 802.11ax, IEEE 802.11ax/ac/a/n/g/b, IEEE 802.11b/g/n/ac/ax
Ciphering
WEP, WPA2, WPA2-PSK, WPA3, WPA, WPA-PSK, WPS
Software
compatible Linux, compatible Windows 10, compatible Windows 11
Gross weight73.36 g
Certificates
EAN code5901969447538

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
NC-0900-WIE
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.74 USDGross price for quantities from 1 pcs - 13.74 USD
Net price for quantities from 3 pcs - 12.22 USDGross price for quantities from 3 pcs - 12.22 USD
Net price for quantities from 5 pcs - 10.69 USDGross price for quantities from 5 pcs - 10.69 USD