+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-014

Pliers; straight,half-rounded nose,universal,elongated; 200mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-014
TME Symbol:
NEO-01-014

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
elongated, for gripping and cutting, half-rounded nose, straight, universal
Pliers length
200mm
Conform to the norm
DIN ISO 5745
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Gross weight216.8 g
EAN code5907558401585

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers NEO TOOLS,
*
01-014
17 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 6 pcs - 7.60 USDGross price for quantities from 6 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.