+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-018

Pliers; side,cutting; 180mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-018
TME Symbol:
NEO-01-018

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
cutting, side
Blade hardness
55-60 HRC
Conform to the norm
DIN ISO 5749
Pliers length
180mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Gross weight213.9 g
EAN code5907558401622

WATCH VIDEO

See other products in this category: Cutting Pliers NEO TOOLS,
*
01-018
6 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 6 pcs - 8.34 USDGross price for quantities from 6 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.