+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tool | pliers | |
Kind of pliers | cutting, end | |
Oblique pliers/knives features | ergonomic two-component handles | |
Tool material | chrome - vanadium steel | |
Conform to the norm | DIN ISO 5748 | |
Pliers length | 160mm |