+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-086

Pliers; for circlip; internal; 10÷25mm; Pliers len: 150mm; Ø: 1.3mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-086
TME Symbol:
NEO-01-086

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
10...25mm
Pliers length
150mm
Version
straight
Tip diameter
1.3mm
Material
Chrom-vanadium steel
Gross weight123.3 g
EAN code5907558440591

WATCH VIDEO

See other products in this category: Ring Pliers NEO TOOLS,
*
01-086
5 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 6 pcs - 3.32 USDGross price for quantities from 6 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.