+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tool | pliers | |
Kind of pliers | for circlip | |
Kind of circlip | internal | |
Diameter | 10...25mm | |
Pliers length | 145mm | |
Version | angular | |
Tip diameter | 1.3mm | |
Material | Chrom-vanadium steel |