+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-101

Pliers; end,cutting,precision; 115mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-101
TME Symbol:
NEO-01-101

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
cutting, end, precision
Blade hardness
55-60 HRC
Pliers length
115mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • return spring
Gross weight98.3 g
EAN code5907558401677

WATCH VIDEO

See other products in this category: Cutting Pliers NEO TOOLS,
*
01-101
7 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 6 pcs - 5.67 USDGross price for quantities from 6 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs