+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-150

Pliers; end,cutting; ergonomic two-component handles; 200mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-150
TME Symbol:
NEO-01-150

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
cutting, end
Oblique pliers/knives features
ergonomic two-component handles
Tools application
for nails
Pliers length
200mm
Gross weight400 g
EAN code5907558406054

WATCH VIDEO

See other products in this category: Cutting Pliers NEO TOOLS,
*
01-150
0 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 6 pcs - 8.27 USDGross price for quantities from 6 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.