+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-162

Rabbit pincer; end,cutting; ergonomic two-component handles


Manufacturer: NEO TOOLS

Manufacturer part number:
01-162
TME Symbol:
NEO-01-162

Specification

Manufacturer
NEO TOOLS
Type of tool
rabbit pincer
Kind of pliers
cutting, end
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Pliers length
300mm
Gross weight596 g
EAN code5907558411744

WATCH VIDEO

See other products in this category: Cutting Pliers NEO TOOLS,
*
01-162
0 in TME stock
Net price for quantities from 1 pcs - 18.17 USDGross price for quantities from 1 pcs - 18.17 USD
Net price for quantities from 6 pcs - 16.29 USDGross price for quantities from 6 pcs - 16.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.