+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-200

Pliers; for pipe gripping,adjustable; Pliers len: 240mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-200
TME Symbol:
NEO-01-200

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
240mm
Conform to the norm
DIN ISO 8976
Version
with button
Grip capacity
0...31mm
Oblique pliers/knives features
ergonomic two-component handles
Gross weight375.9 g
EAN code5907558434606

WATCH VIDEO

See other products in this category: Adjustable Pliers NEO TOOLS,
*
01-200
5 in TME stock
Net price for quantities from 1 pcs - 14.29 USDGross price for quantities from 1 pcs - 14.29 USD
Net price for quantities from 6 pcs - 12.82 USDGross price for quantities from 6 pcs - 12.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.