+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-217

Pliers; Morse's; Pliers len: 250mm; Jaw capacity: 47mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-217
TME Symbol:
NEO-01-217

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
250mm
Jaw capacity
47mm
Gross weight531.25 g
EAN code5907558409192

WATCH VIDEO

See other products in this category: Locking Pliers NEO TOOLS,
*
01-217
0 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 6 pcs - 9.76 USDGross price for quantities from 6 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.