+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-251

Pliers; for gripping and cutting,universal; 180mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-251
TME Symbol:
NEO-01-251

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Pliers length
180mm
Material
chrom-nickel steel
Oblique pliers/knives features
  • ergonomic two-component handles
  • spring return allows the blade
Gross weight269.6 g
EAN code5907558443653

WATCH VIDEO

See other products in this category: Universal Pliers NEO TOOLS,
*
01-251
13 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 6 pcs - 5.27 USDGross price for quantities from 6 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.