+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-252

Pliers; straight,half-rounded nose,universal,elongated; 160mm

Manufacturer: NEO TOOLS

Manufacturer part number:
01-252
TME Symbol:
NEO-01-252

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
elongated, for gripping and cutting, half-rounded nose, straight, universal
Pliers length
160mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
  • return spring
  • spring return allows the blade
Gross weight185.21 g
EAN code5907558443660

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers NEO TOOLS,
*
01-252
5 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 6 pcs - 4.55 USDGross price for quantities from 6 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs