+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-260

Cutters; angel cutting shears,for plastic band; 220mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-260
TME Symbol:
NEO-01-260

Specification

Manufacturer
NEO TOOLS
Type of tool
cutters
Tool length
220mm
Pliers/knives application
  • angel cutting shears
  • for plastic band
Gross weight394.21 g
EAN code5907558482034

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
01-260
11 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 3 pcs - 12.78 USDGross price for quantities from 3 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.