+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-270

Pliers; universal; anti-slip handles,PVC coated handles; 160mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-270
TME Symbol:
NEO-01-270

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
universal
Pliers length
160mm
Tool material
carbon steel
Version
slim
Oblique pliers/knives features
  • anti-slip handles
  • PVC coated handles
Gross weight191 g
EAN code5906692015504
See other products in this category: Universal Pliers NEO TOOLS,
*
01-270
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 30 pcs - 2.93 USDGross price for quantities from 30 pcs - 2.93 USD
Net price for quantities from 60 pcs - 2.82 USDGross price for quantities from 60 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.