+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-271

Pliers; universal; 180mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-271
TME Symbol:
NEO-01-271

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
universal
Pliers length
180mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • serrated jaws
Gross weight219 g
EAN code5906692015511
See other products in this category: Universal Pliers NEO TOOLS,
*
01-271
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 30 pcs - 3.83 USDGross price for quantities from 30 pcs - 3.83 USD
Net price for quantities from 60 pcs - 3.69 USDGross price for quantities from 60 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.