+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-272

Pliers; universal; anti-slip handles,PVC coated handles; 200mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-272
TME Symbol:
NEO-01-272

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
universal
Pliers length
200mm
Tool material
carbon steel
Version
slim
Oblique pliers/knives features
  • anti-slip handles
  • PVC coated handles
Gross weight278 g
EAN code5906692015528
See other products in this category: Universal Pliers NEO TOOLS,
*
01-272
0 in TME stock
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 5 pcs - 4.43 USDGross price for quantities from 5 pcs - 4.43 USD
Net price for quantities from 30 pcs - 4.27 USDGross price for quantities from 30 pcs - 4.27 USD
Net price for quantities from 60 pcs - 4.11 USDGross price for quantities from 60 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.