+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-511

Cutters; 140mm; Application: for cables


Manufacturer: NEO TOOLS

Manufacturer part number:
01-511
TME Symbol:
NEO-01-511

Specification

Manufacturer
NEO TOOLS
Type of tool
cutters
Length
140mm
Pliers/knives application
for cables
Gross weight99 g
EAN code5907558405378

WATCH VIDEO

See other products in this category: Wire Rope and Cable Cutters NEO TOOLS,
*
01-511
0 in TME stock
Net price for quantities from 1 pcs - 21.80 USDGross price for quantities from 1 pcs - 21.80 USD
Net price for quantities from 4 pcs - 19.55 USDGross price for quantities from 4 pcs - 19.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.