+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-073

Cutting machine; plastic pipes Ø42mm max


Manufacturer: NEO TOOLS

Manufacturer part number:
02-073
TME Symbol:
NEO-02-073

Specification

Manufacturer
NEO TOOLS
Type of tool
cutting machine
Pliers/knives application
for cutting thin walled plastic pipes and flexible hoses
Cutting range
plastic pipes Ø42mm max
Gross weight405.68 g
EAN code5907558442847

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
02-073
3 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 3 pcs - 10.65 USDGross price for quantities from 3 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.