+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-075

Cutting machine; plastic pipes Ø63mm max


Manufacturer: NEO TOOLS

Manufacturer part number:
02-075
TME Symbol:
NEO-02-075

Specification

Manufacturer
NEO TOOLS
Type of tool
cutting machine
Pliers/knives application
for cutting thin walled plastic pipes and flexible hoses
Cutting range
plastic pipes Ø63mm max
Gross weight563 g
EAN code5907558442861

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
02-075
0 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
Net price for quantities from 3 pcs - 19.33 USDGross price for quantities from 3 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.