+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-401

Pliers; for pipe gripping,adjustable; Pliers len: 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-401
TME Symbol:
NEO-02-401

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Grip capacity
10...45mm
Gross weight449.1 g
EAN code5907558462913

WATCH VIDEO

See other products in this category: Adjustable Pliers NEO TOOLS,
*
02-401
1 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 6 pcs - 6.30 USDGross price for quantities from 6 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.