+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-024

Pliers; JJ; tinware; L: 230mm; Jaws opening max: 40mm


Manufacturer: NEO TOOLS

Manufacturer part number:
11-024
TME Symbol:
NEO-11-024

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Version
JJ
Tools application
tinware
Length
0.23m
Jaws opening max
40mm
Gross weight571 g
EAN code5907558445510

WATCH VIDEO

See other products in this category: Special Pliers NEO TOOLS,
*
11-024
0 in TME stock
Net price for quantities from 1 pcs - 20.22 USDGross price for quantities from 1 pcs - 20.22 USD
Net price for quantities from 4 pcs - 18.13 USDGross price for quantities from 4 pcs - 18.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.